DC806A, Demo Board using LTC1867 Octal, 16-Bit, 200 KSPS Analog to Digital Converter
使用 Analog Devices 的 LTC1867CGN 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Battery Management
- Data Acquisition System
- Imaging Device
- Industrial Process Measurement and Control
说明
- DC806A, Demo Board using LTC1867 Octal, 16-Bit, 200 KSPS Analog to Digital Converter. The LTC1867 can be software programmed for a unipolar 0V to 4.096V or bipolar 2.048V input range. The 8 channel multiplexer can be programmed for 8 single-ended inputs with respect to ground, 7 single-ended inputs with respect to the COM/CH7 pin, 4 differential inputs, or any combination of these
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels8CH
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LT1019ACS8-2.5 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N | 买入 | |
|
|
LTC1867CGN | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 16-bit Serial 16-Pin SSOP N | 买入 | |