DC757A-A, Demo Board Using the LTC4302CMS-1 Addressable 2-Wire Bus Buffer with Supply Level Shifting
使用 Analog Devices 的 LTC4302CMS-1 的参考设计
Image
1 / 1
依据最终产品
- Servers
说明
- DC757A-A, Demonstration Circuit features the LTC4302-1 Addressable 2-Wire I2C bus and SMBUs compatible Bus Buffer. The LTC4302-1 allows a peripheral board to be inserted and removed from a live backplane without corruption of the bus. The LTC4302-1 maintain electrical isolation between the backplane and peripheral board until their VCC supply is valid and a master device on the backplane side addresses the LTC4302-1 and commands them to connect
主要特色
-
Supply VoltageSingle(2.7 to 5.5) V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4302CMS-1#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin MSOP T/R | 买入 | |
|
|
LTC4302CMS-1#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin MSOP Tube | 买入 | |