DC500A-E, Demo Board Using LTC3406BES5-1.5, 2.7V to 5.5Vin, 1.5Vout @ 600mA max Synchronous Buck Regulator
使用 Analog Devices 的 LTC3406BES5-1.5 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
说明
- DC500A-E, Demonstration Circuit is a constant-frequency step-down converter, using the various versions (fixed output/adjustable output/Burst Mode/Burst Mode defeated) of the LTC3406 or LTC3406B monolithic synchronous buck regulators. The DC500 has an input voltage range of 2.7V to 5.5V and is capable of delivering up to 600 mA of output current at minimum input voltage of 3V. The DC500A-E features the 1.5V fixed output LTC3406B-1.5 (Burst Mode defeated)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.5 V
-
Output Current0.6 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3406BES5-1.5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3406BES5-1.5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin TSOT-23 | 买入 | |
|
|
LTC3406BES5-1.5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3406BES5-1.5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin TSOT-23 T/R | 买入 | |