DC417B, Demo Board using LT1806CS8 Multi-Footprint Single Op-Amp Prototyping
使用 Analog Devices 的 LT1806CS8 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Audio Amplifier
- DC to DC Converter
- Video and Imaging
说明
- DC417B, Demo Board set gives maximum flexibility for prototyping single Op-Amp circuits. This demo manual lists which components to use for common Op-Amp circuits and an example is given for a standard pinout single Op-Amp circuit. It comes as a two board set, one board for DIP8, S8, DFN8, and MS8 packages and the other board for SOT23-5 and SOT23-6 packages. Each board is laid out such that most of the general Op-Amp circuits can be easily built
主要特色
-
Number of SuppliesSingle
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1806CS6#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1806CS6 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 | 买入 | |
|
|
LT1806CS6#TRMPBF (CUT REEL) | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1806CS6#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1806CS6#TRM | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1806CS6#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1806CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N T/R | 买入 | |
|
|
LT1806CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N T/R | 买入 | |
|
|
LT1806CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N | 买入 | |
|
|
LT1806CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube | 买入 | |