DC393A, Demo Board Digitally Programmable Amplifier and Filter
使用 Analog Devices 的 LTC1564CG 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Communications and Telecom
- Measurement Instruments
说明
- DC393A, Demonstration circuit allows the user to evaluate the LTC1564 digitally controlled antialiasing filter. The cutoff frequency (fC) and passband gain are fully programmable while the shape of the low pass response is fixed. A latching digital interface stores fC and gain settings or it can be bypassed for control directly from the pins through either the on-board toggle switches or using the optional connector to control the pins externally
主要特色
-
Filter TypeLowpass
-
Operating Frequency10 to 150 KHz
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
76STC04T | Grayhill | Switch DIP | Switch DIP OFF ON SPDT 4 Toggle 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube | 买入 | |
|
|
76STC02T | Grayhill | Switch DIP | Switch DIP OFF ON SPDT 2 Toggle 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube | 买入 | |
|
|
LTC1564CG#PBF | Analog Devices | Active Filters | Active Filter Single Low Pass 8th Order 150kHz 16-Pin SSOP Tube | 买入 | |
|
|
LTC1564CG#TRPBF | Analog Devices | Active Filters | Active Filter Single Low Pass 8th Order 150kHz 16-Pin SSOP T/R | 买入 | |