DC378A, Demonstration Board using LTC1778 high efficiency synchronous step-down buck regulator
使用 Analog Devices 的 LTC1778EGN 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Backplane Distributed Power
- Computers and Peripherals
- Notebook
说明
- DC378A, Demonstration Board using LTC1778 high efficiency synchronous step-down buck regulator. The controller uses a valley current control architecture to deliver very low duty cycles without requiring a sense resistor. It provides high efficiency operation at light loads by means of discontinuous mode operation. Noise and RF interference are reduced by a forced continuous control pin. With a wide operating range of VIN = 4V to 36V and duty cycles of 2% to 90% at 200kHz, the LTC1778 is ideal for the applications such as notebook and palmtop computers, PDAs, battery chargers and distributed power systems
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 36 V
-
Output Voltage2.5 V
-
Output Current10 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1778EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N T/R | 买入 | |
|
|
LTC1778EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube | 买入 | |
|
|
LTC1778EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N T/R | 买入 | |
|
|
LTC1778EGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube | 买入 | |
|
|
LTC1778EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube | 买入 | |