DC338A-A, Demo Board based on LTC1563-2 Active RC Lowpass Filter
使用 Analog Devices 的 LTC1563-2CGN 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
说明
- DC338A-A, Demonstration Board features the LTC1563-2 family of universal lowpass filter building blocks. The LTC1563-2, is a family of easy-to-use active RC lowpass filters with rail-to-rail input and output operation and low DC offset. The part is suitable for use in systems with resolutions of up to 16-bits. The LTC1563-2 with six equal valued resistors gives a unity-gain Butter worth response
主要特色
-
Filter TypeLowpass
-
Operating Frequency256 KHz
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1563-2CGN#PBF | Analog Devices | Active Filters | Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N Tube | 买入 | |
|
|
LTC1563-2CGN#TRPBF | Analog Devices | Active Filters | Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N T/R | 买入 | |
|
|
LTC1563-2CGN | Analog Devices | Active Filters | Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N | 买入 | |