DC323A-A, Demo Board for LTC1751EMS8-5 Regulated Charge Pump DC/DC Converter @ 3V to 5.5V Input, 5Vout @ 100mA
使用 Analog Devices 的 LTC1751EMS8-5 的参考设计
Image
1 / 1
依据最终产品
- Flash Card Reader
- LCD Backlighting
- PCMCIA Card
说明
- DC323A-A, Demonstration Circuit demonstrates the small size, low power, ease of use and appropriate layout techniques for the LTC1751-X regulated charge pump. The LTC1751-X can be used wherever step-up voltage conversion is needed in a relatively tight space
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage5 V
-
Output Current0.1 A
-
TopologyBoost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1751EMS8-5#TR | Analog Devices | Charge Pump | Charge Pump STPUP 5V 100mA 8-Pin MSOP T/R | 买入 | |
|
|
LTC1751EMS8-5 | Analog Devices | Charge Pump | Charge Pump STPUP 5V 100mA 8-Pin MSOP | 买入 | |
|
|
LTC1751EMS8-5#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 100mA 8-Pin MSOP Tube | 买入 | |
|
|
LTC1751EMS8-5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 100mA 8-Pin MSOP T/R | 买入 | |