DC2785A-B, Demo Board Using LTM4668A Tiny Quad 1.2A Output Step-Down Regulator
使用 Analog Devices 的 LTM4668AEY#PBF 的参考设计
Image
1 / 2
依据最终产品
- DSP, ASIC & FPGA Power Supply
- Industrial Equipments
- Network Equipment
- Point-of-Load Regulations
- Telecom Equipments
说明
- DC2785A-B, Demonstration Circuit features the LTM4668A, a Quad 1.2A high efficiency step-down regulator. The DC2785A-B has an operating input voltage range of 2.7V to 17V and can provide an output current of up to 1.2A. The output voltage can be programmed from 1.8V up to 5V. The LTM4668A is a complete DC/DC point of load regulator in a thermally enhanced 6.25mm x 6.25mm x 2.1mm BGA package requiring only a few input and output capacitors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage1.8|2.5|3.3|5 V
-
Output Current1.2 A
-
Efficiency89.2 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4668A | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 4-OUT 0.6V to 5.5V 1.2A/1.2A/1.2A/1.2A 49-Pin BGA Tray | 买入 | |
|
|
LTM4668AEY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 4-OUT 0.6V to 5.5V 1.2A/1.2A/1.2A/1.2A 49-Pin BGA Tray | 买入 | |