DC2770A-B-KIT, Demonstration Kit for the LTC4124 and LTC4125, 100mA Wireless Li-Ion Charger
使用 Analog Devices 的 LTC4125EUFD#PBF 的参考设计
Image
1 / 5
依据最终产品
- Electrically Insulated Devices
- Industrial Handhelds
- Medical Equipments
- Military Systems
说明
- DC2770A-B-KIT, Demonstration Kit of the DC2773A-B transmitter board (featuring LTC4125) and the DC2775A-D (featuring LTC4124). The DC2775A-D receiver board can charge a single Li-Ion battery at up to 100 mA with an air gap of 3.0 mm to 5.0 mm between the transmit and receive coils. The DC2773A-B transmitter supports Optimum Power Search and Foreign Object Detection features via LTC4125
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage4.5 to 5.5 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1445CDHD#PBF | Analog Devices | Linear Comparators | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube | 买入 | |
|
|
LTC4124EV#TRPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion 100mA 4V/4.1V/4.2V/4.35V 12-Pin LQFN EP T/R | 买入 | |
|
|
LTC4124EV#TRMPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion 100mA 4V/4.1V/4.2V/4.35V 12-Pin LQFN EP T/R | 买入 | |
|
|
LTC4125EUFD#PBF | Analog Devices | Wireless Charging ICs | Single Mode 5W Wireless Power Transmitter 20-Pin QFN EP | 买入 | |