DC2692A-A, Demo Board Using LTC2662-16 5-Channel, 16-Bit, 300mA, SoftSpan Current Source DAC
使用 Analog Devices 的 LTC2662IUH-16#PBF 的参考设计
Image
1 / 2
依据最终产品
- Current Mode Biasing
- Optical Amplifiers
- Resistive Heaters
- Solenoid Drive
- Tunable Lasers
说明
- DC2692A-A, Demonstration Circuit features the LTC2662-16, 5-channel, 16-bit, 300mA current source DACs with 10ppm/degree-C reference in a 5mm x 5mm QFN package. This device features per-channel SoftSpan configuration of 3.125mA to 300mA, a separate supply for each output and an internal switch to allow any output pin to be connected to V-
主要特色
-
DAC Resolution16 Bit
-
Number of Channels5CH
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3082EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 38.5V 0.2A 8-Pin DFN EP Tube | 买入 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
NC7S04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
LTC2662IUH-16#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 5-CH 16-bit 32-Pin QFN EP Tube | 买入 | |