DC2588A-D, Demo Board based on LTC2386-16, 16-Bit, 10Msps High Speed SAR ADC
使用 Analog Devices 的 LTC2386IUH-16#PBF 的参考设计
Image
1 / 2
依据最终产品
- Communications System
- Data Acquisition System
- Portable Instrumentation
- Video and Imaging
说明
- DC2588A-D, Demonstration circuit features the LTC2386-16 family driven by a pair of ADA4899-1 driver amplifiers. With up to 15Msps, these differential input, single channel, 16-Bit, serial, high speed successive approximation register (SAR) ADC is available in a 32-Pin QFN package. The LTC2386-16 family has an internal 20ppm/degree-C reference and a serial LVDS interface
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate10M SPS
-
Number of Channels1CH
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4899-1YRDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube | 买入 | |
|
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
LTC6655BHMS8-4.096#PBF | Analog Devices | Voltage References | V-Ref Fixed 4.096V 5mA 8-Pin MSOP Tube | 买入 | |
|
|
LT6202CS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 买入 | |
|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element 5-Pin SC-88A T/R | 买入 | |
|
|
LT1763CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LT3021ES8-1.2#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
LTC2386IUH-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 10Msps 16-bit Serial 32-Pin QFN EP Tube | 买入 | |