DC2551A-B, Demo Board Using LT1997-2 Configurable Precision Amplifier
使用 Analog Devices 的 LT1997-2 的参考设计
Image
1 / 2
依据最终产品
- Current Sensing
- Data Acquisition System
- Level Translation System
说明
- DC2551A-B, Demonstration Circuit is a Configurable Precision Amplifier featuring the LT1997-2. This demo board provides a rapid evaluation tool with jumpers providing the typical interconnection options that facilitate setting the pin-strapped internal gain configuration. The LT1997 is unusual in that it may be powered from a low voltage (down to 3.3V) while it accepts signals well outside the supply range. This device also supports particularly high supply voltages, up to 50V. Connection points are provided to wire the amplifier in other configurations besides those possible with the jumpers alone
主要特色
-
Number of SuppliesDual
-
Supply Voltage3.3 to 50 V
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1997IMS-2#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin MSOP Tube | 买入 | |
|
|
LT1997HDF-2#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP T/R | 买入 | |
|
|
LT1997HDF-2#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP Tube | 买入 | |
|
|
LT1997IDF-2#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP T/R | 买入 | |
|
|
LT1997HMS-2#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin MSOP Tube | 买入 | |
|
|
LT1997HMS-2#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin MSOP T/R | 买入 | |
|
|
LT1997IDF-2#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP Tube | 买入 | |
|
|
LT1997IMS-2#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin MSOP T/R | 买入 | |