DC2531A, Demo Board Using LTC2986 Temp Sensor, Motherboard (DC2508) + 20-Input Breakout Board (DC2210), req. DC2026
使用 Analog Devices 的 LTC2986CLX 的参考设计
Image
1 / 2
依据最终产品
- Resistor Thermal Detectors (RTDs)
- Temperature Monitoring
- Thermocouple
说明
- DC2531A, Starter Kit for the LTC2986 temp sensor, Motherboard (DC2508) + 20-Input Breakout Board (DC2210), req. DC2026. DC2531, is the starter kit for demonstrating the performance and ease of use of the LTC2986, which is a complete temperature measurement system on a chip. This kit includes the DC2508 (main demo circuit containing the LTC2986) and the DC2210 (a simple experiment circuit allowing bread boarding). In addition to the starter demonstration kit, sensor specific demonstration boards highlighting the performance of RTDs, thermistors or thermocouples are also available
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LTC2986CLX#PBF | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) 48-Pin LQFP Tray | 买入 | |
|
|
LTC2986CLX-1#PBF | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) 48-Pin LQFP Tray | 买入 | |