DC2520A-B, Demo Board Based on LTC2344-16 Quad, 16-Bit, 400ksps Differential ±5V Input SoftSpan ADC with Wide Input Common Mode Range
使用 Analog Devices 的 LTC2344IUH-16 的参考设计
Image
1 / 5
依据最终产品
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Medical Imaging
- Process Control
说明
- DC2520A-B, Demonstration Circuit shows the proper way to drive the LTC2344-16 ADC. The LTC2344-16 is a low noise, high speed, simultaneous sampling 16-bit successive approximation register (SAR) ADC. The LTC2344 has a flexible SoftSpan interface that allows conversion-by-conversion control of the input voltage span on a per-channel basis. An internal 2.048V reference and 2+ buffer simplify basic operation while an external reference can be used to increase the input range and the SNR of the ADC
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate400K SPS
-
Number of Channels4CH
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin MSOP Tube | 买入 | |
|
LT1763CS8-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N | 买入 | |
|
LT6237IDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V 8-Pin DFN EP Tube | 买入 | |
|
LT6236IS6#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R | 买入 | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 买入 | |
|
LTC6655BHMS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin MSOP T/R | 买入 | |
|
LT6236IS6#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R | 买入 | |
|
LT1763CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 买入 | |
|
LT3021ES8-1.2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin SOIC N | 买入 | |
|
PCF8574TS/3,118 | NXP Semiconductors | GPIO Expanders | I2C Interface 100kHz 6V 20-Pin SSOP T/R | 买入 | |
|
LT6237IDD#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V 8-Pin DFN EP T/R | 买入 |