DC2518A, Demo Board based on LTC2975 4-Channel PMBus Power System Manager with ±12V and ±48V Power Supply Rails
使用 Analog Devices 的 LTC2975CUP#PBF 的参考设计
Image
1 / 7
依据最终产品
- Power Management System
说明
- DC2518A, Demonstration System for the LTC2975 Power System Manager that interfaces to various regulators. The board contains all the circuitry needed to use the LTC2975 in a power system and control four power supplies. The four power supplies include linear and switching regulators for the purpose of demonstrating a variety of methods to sense voltage and current. The demo board provides a sophisticated, digitally programmable 4-channel power supply system
Featured Parts (25)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
LT8580EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inv/Step Up Single-Out 1.204V to 65V 1A 8-Pin MSOP EP Tube | 买入 | |
|
|
MCP23008-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 20-Pin QFN EP Tube | 买入 | |
|
|
TDA04H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
LTC4313CMS8-2#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
RS282G05A3SMRT | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 2.45N SMD T/R | 买入 | |
|
|
LT3081EFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 1.5A 16-Pin TSSOP EP Tube | 买入 | |
|
|
LTC4313CMS8-2#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
|
RS-282G05A3-SM RT | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 2.45N SMD T/R | 买入 | |
|
|
LT6105IMS8#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin MSOP Tube | 买入 | |
|
|
74LVC2G34DW-7 | Diodes Incorporated | Buffers and Line Drivers | Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-363 T/R | 买入 | |