DC2507A, Demo Board based on LTC2986/LTC2986-1 Input Protected Universal Temperature Measurement System on a Chip
使用 Analog Devices 的 LTC2997IDCB#TRMPBF 的参考设计
Image
1 / 1
依据最终产品
- Resistor Thermal Detectors (RTDs)
- Thermocouple
说明
- DC2507A, Demonstration Circuit is a resistive protection network designed to interface the LTC2986 demonstration boards (DC2508 for LTC2986 or DC2618 for LTC2986-1). The LTC2986 is a pin and software compatible 10-channel version of the 20-channel LTC2983. The LTC2986 includes several new modes enabling external protection/filtering resistors for 2/3/4-wire RTDs, thermistors and thermocouples. The DC2507A includes a universal input 4-input terminal block, front end protection/filtering resistors and a interface for connecting to the DC2508/DC2618 demonstration circuit
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LTC2997IDCB#TRMPBF | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Analog Serial (1-Wire) Automotive 6-Pin DFN EP T/R | 买入 | |