DC2428A, Demo Board for LTC2975 4-Channel PMBUs Power System Manager with LTM4644 Quad 4A Power Supply
使用 Analog Devices 的 LTC2975CUP#PBF 的参考设计
Image
1 / 9
依据最终产品
- Power Management
说明
- DC2428A, Demo Board for LTC2975 4-Channel PMBUs Power System Manager with LTM4644 Quad 4A Power Supply. The DC2428A is a two-board demonstration system for the LTC2975 Power System Manager and LTM4644 quad 4A module regulator. The DC2382A contains all the circuitry needed to use the LTC2975 in a power system and control four power supplies. The DC2363A contains four power supplies (LTM4644) that the LTC2975 configures and controls. The DC2363A and DC2382A demo boards together provide a sophisticated 4-channel digitally programmable power supply system
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
24LC025T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
|
LTM4644EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 4-OUT 0.6V to 5.5V 4A/4A/4A/4A 77-Pin BGA Tray | 买入 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
TDA04H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 买入 | |
|
|
SN74LVC2G07DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R | 买入 | |
|
|
LTC4365ITS8#PBF | Analog Devices | Specialized Power ICs and Modules | Over Voltage Protection Controller 8-Pin TSOT-23 T/R | 买入 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LTC2975CUP#PBF | Analog Devices | PMIC Solutions | PMBus Power System Manager 4.5V to 15V Medical 64-Pin QFN EP Tube | 买入 | |