DC2386A-A, Demonstration Kit for LTC4125EUFD and LTC4120EUD-4.2 Wireless Power Transfer Battery Charger
使用 Analog Devices 的 LTC4120EUD-4.2 的参考设计
Image
1 / 6
依据最终产品
- Environmental
- Handheld Electronics
- Industrial Sensor
- Military Equipments
- Portable Medical Devices
说明
- DC2386A-A, Wireless Power Transfer Demonstration Kit featuring the LTC4125EUFD and the LTC4120EUD. The Demonstration kit DC2386A is a kit of the DC2330A LTC4125EUFD demonstration board, the DC2445A-A LTC4120EUD demonstration board and an assortment of different length standoffs. The DC2330A can deliver up to 1.68W to the receive board with up to 12mm spacing between the transmit and receive coils
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage3 to 5.5 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4125EUFD#PBF | Analog Devices | Wireless Charging ICs | Single Mode 5W Wireless Power Transmitter 20-Pin QFN EP | 买入 | |
|
|
LTC1445CDHD#PBF | Analog Devices | Linear Comparators | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube | 买入 | |
|
|
LTC4120EUD-4.2#TRPBF | Analog Devices | Wireless Charging ICs | Single Mode Wireless Power Receiver 16-Pin QFN EP | 买入 | |
|
|
LTC4120EUD-4.2#PBF | Analog Devices | Wireless Charging ICs | Single Mode Wireless Power Receiver 16-Pin QFN EP | 买入 | |