DC237A, Demo Board Using for LT1506 Monolithic 4A Switcher 5V to 15V Input 3.3V Output
使用 Analog Devices 的 LT1506CS8 的参考设计
Image
1 / 1
依据最终产品
- Digital Multimeter
- Embedded PC
- Hard Disk Drive (HDD)
说明
- DC237A, Demo Board Using for LT1506 Monolithic 4A Switcher 5V to 15V Input 3.3V Output. The Demonstration circuits DC237/DC238 are complete DC/DC step-down regulators using the LT1506, constant frequency, high efficiency converter in 7-pin DD (DC238) and SO-8 (DC237) packages. These circuits are primarily used in personal computers, disk drives, portable handheld devices and, in larger systems, as local on-board regulators. High frequency switching allows the use of small inductors, making this all surface mount solution ideal for space conscious systems
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 15 V
-
Output Voltage3.3 V
-
Output Current4 A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1506CS8-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1506CS8-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1506CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1506CS8-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1506CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin SOIC N | 买入 | |
|
|
LT1506CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin SOIC N Tube | 买入 | |