DC2365A-D, Demo Board based on LTC2333-18 Buffered Octal, 18-Bit, 800-ksps Mux'd SAR ADC
使用 Analog Devices 的 LTC2333ILX-18 的参考设计
Image
1 / 5
依据最终产品
- Industrial Programmable Logic Controllers (PLCs)
- Power Line Communication
- Process Control
- Test and Measurement
说明
- DC2365A-D, Demonstration circuit highlights the LTC2333 family of buffered input ADC. The LTC2333 is a low noise, high speed, 18-bit successive approximation register (SAR) ADC with integrated front end buffers. This ADC accept a wide common mode range. Pico-amp inputs and high CMRR enable these ADCs to connect directly to a wide range of sensors without compromising measurement accuracy. The LTC2333-18 has a flexible SoftSpan interface that allows conversion-by-conversion control of the input voltage span on a per-channel basis. An internal 2.048V reference and 2X buffer simplify basic operation while an external reference can be used to increase the input range and the SNR of the ADC
主要特色
-
ADC Resolution18 Bit
-
ADC Sampling Rate800K SPS
-
Number of Channels8CH
Featured Parts (11)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 买入 | |
|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LT3021ES8-1.2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin SOIC N | 买入 | |
|
|
LTC6655BHMS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin MSOP T/R | 买入 | |
|
|
LT1763CS8-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N | 买入 | |
|
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 买入 | |
|
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin MSOP Tube | 买入 | |
|
|
LT1763CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
PCF8574TS/3,118 | NXP Semiconductors | GPIO Expanders | I2C Interface 100kHz 6V 20-Pin SSOP T/R | 买入 | |
|
|
LT1964ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 | 买入 | |
|
|
LTC2333ILX-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 800ksps 18-bit Serial (SPI)/LVDS 48-Pin LQFP Tray | 买入 | |