DC2364A, Demo Board for LTC2873 Single Bus RS232/RS485 Multiprotocol Transceiver with Integrated Termination
使用 Analog Devices 的 LTC2873IUFD#PBF 的参考设计
Image
1 / 1
依据最终产品
- Alarm System
- Industrial Actuator
- Industrial Sensor
- System Monitoring and Control
说明
- DC2364A, Demo Board for LTC2873 Single Bus RS232/RS485 Multiprotocol Transceiver with Integrated Termination. The Demonstration circuit 2364A showcases the LTC2873 RS232/RS485 multiprotocol transceiver with integrated termination. The DC2364A operates as a stand-alone evaluation platform or can be used as a shield with a Linduino or Arduino microcontroller board for quick and versatile evaluation of the LTC2873
主要特色
-
Interface StandardsRS-232|RS-485
-
Data Rate1|20 Mbps
-
Supply VoltageSingle(3 to 5.5) V
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transceiver
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74LV1T126DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-70 T/R | 买入 | |
|
|
CHS-04TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide OFF ON 4PST Recessed Slide 0.1A 24VDC J-Lead SMD T/R | 买入 | |
|
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
LTC2873IUFD#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232/RS-485 24-Pin QFN EP Tube | 买入 | |