DC2355A, Demo Board based on LTC3130EUD 2.4V = VIN = 25V, VOUT = 5V @ 600mA Synchronous Buck-Boost Converter
使用 Analog Devices 的 LTC3130IUDC#PBF 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- DC2355A, Demonstration Circuit features the LTC3130, a wide input voltage, wide output voltage operating range, high efficiency, low noise monolithic DC/DC buck-boost converter that can provide up to 600mA output current in buck mode. The LTC3130 operates from input voltages of 2.4V to 25V. The demo board has been designed with the adjustable output voltage set to 5V. The LTC3130 incorporates a proprietary low noise switching algorithm which optimizes efficiency with input voltages above, below or equal to the output voltage and ensures seamless transitions between operating modes
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 25 V
-
Output Voltage5 V
-
Output Current0.6 A
-
Efficiency91 %
-
TopologyBuck Boost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3130IUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 20-Pin QFN EP Tube | 买入 | |