DC2334A, Demo Board Using LTC2947 30A Power/Energy Monitor with Integrated Sense Resistor
使用 Analog Devices 的 LTC2947IUFE 的参考设计
Image
1 / 2
依据最终产品
- E-Vehicle
- Industrial
- Servers
- Solar Photovoltaic
- Telecom Infrastructure
说明
- DC2334A, Demonstration Circuit features the LTC2947, a high precision power and energy meter with an internal 30A sense resistor. Three internal ADCs ensure accurate measurement of voltage (0V to 15V) and current (-30A to 30A), while high bandwidth analog multiplication of voltage and current provides accurate power measurement (-450W to 450W) in a wide range of applications. Internal or external clocking options enable precise charge and energy measurements
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
A6SN-1104 | Omron | Switch DIP | Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing SMD Tube | 买入 | |
|
|
LTC2947IUFE#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4.75V to 15V 32-Pin QFN EP T/R | 买入 | |
|
|
LTC2947IUFE#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4.75V to 15V 32-Pin QFN EP Tube | 买入 | |