DC2321A, Dust Energy Harvesting Application Demo Board with E-Ink Display
使用 Analog Devices 的 LTC4305CDHD#PBF 的参考设计
Image
1 / 2
依据最终产品
- Energy harvesting
说明
- DC2321A, Demonstration Circuit is a low power wireless sensor node development platform equipped with an E-ink display for user feedback. The system is capable of monitoring and managing its available energy, logging information from sensors and sharing this data over a wireless network. The board is designed to connect to the DC2344A or DC2509A energy harvesting demonstration boards which output a regulated power supply as well as status information from energy harvesting ICs and their backup batteries. Two coulomb counters on the DC2321A allow the processor to monitor the energy output of these batteries which will vary depending on the amount of energy which can be harvested from the system's surroundings
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7SZ58P6X | onsemi | Logic Gates | Multi Function Gate 1-Element 2-IN 6-Pin SC-88 T/R | 买入 | |
|
|
CL-SB-22A-01T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.2A 12VDC J-Lead SMD T/R | 买入 | |
|
|
CL-SB-23A-01T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide DP3T Top Slide 0.2A 12VDC J-Lead SMD T/R | 买入 | |
|
|
LTC2051CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R O/P 11V 8-Pin SOIC N Tube | 买入 | |
|
|
MCP2221-I/ST | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube | 买入 | |
|
|
LTC4305CDHD#PBF | Analog Devices | Specialized Interfaces | Bus Multiplexer 16-Pin DFN EP Tube | 买入 | |