DC2315A-B, Demo Board for LTC4235-2 Dual 12V Ideal Diode-OR and Single Hot-Swap Controller with Current Monitor and Auto-Retry
使用 Analog Devices 的 LTC4235IUFD-2 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
- Servers
- Telecom Infrastructure
说明
- DC2315A-B, Demo Board for LTC4235-2 Dual 12V Ideal Diode-OR/Single Hot-Swap Controller with Current Monitor and Auto-Retry. The Demonstration circuit is intended to demonstrate the performance of the LTC4235-1/LTC4235-2 Dual 12V Ideal Diode-OR and Single Hot-Swap Controller with Current Monitor. The controller operates in redundant 12V supply circuits, where each rail has an individual ideal diode and the outputs are connected to the load through a single Hot-Swap circuit. The controller enables monitoring of the load current by providing a signal that is 100+ the sense resistor voltage
主要特色
-
Input Voltage9 to 14 V
-
Output Current9 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4235IUFD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 14V N-Channel Positive Voltage 20-Pin QFN EP Tube | 买入 | |
|
|
LTC4235IUFD-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 14V N-Channel Positive Voltage 20-Pin QFN EP T/R | 买入 | |