DC2313A, Programmable Six Channel Sequencer and Voltage Supervisor with EEPROM
使用 Analog Devices 的 LTC2937IUHE 的参考设计
Image
1 / 3
依据最终产品
- Data Storage Devices
- Networking
- Telecom Equipments
说明
- DC2313A, Demonstration Circuit 2313A showcases the LTC2937, a programmable six channel power supply sequencer and voltage supervisor. The LTC2937 provides flexible sequence control for up to six power supplies. It enables and disables the supplies with configurable sequence order and time delays, monitors the supplies for power-up and power-down time, and for overvoltage and under voltage. It cooperates with other LTC2937 parts in the system to coordinate power sequencing activities. It provides flexible fault response to autonomously supervise the power supplies, and powerful debug tools to diagnose any problem that causes a power- supply fault. It holds configuration in non-volatile EEPROM for completely automatic power system supervision
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24AA02-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LT1761ES5-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 | 买入 | |
|
|
LTC2954IDDB-2 | Analog Devices | Power Supply Controllers and Monitors | Processor Supervisor 0.8V 1 8-Pin DFN EP | 买入 | |
|
|
LT3008IDC-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.02A 6-Pin DFN EP | 买入 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
LTC4415IMSE#TRPBF | Analog Devices | OR Controllers | OR Controller Single 0.07Ohm 16-Pin MSOP EP T/R | 买入 | |
|
|
LTC4415IMSE#PBF | Analog Devices | OR Controllers | OR Controller Single 0.07Ohm 16-Pin MSOP EP Tube | 买入 | |
|
|
LTC2937IUHE#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 28-Pin QFN EP T/R | 买入 | |
|
|
LTC2937IUHE#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 28-Pin QFN EP Tube | 买入 | |