DC2312A-A, Demo Board for LTC3882EUJ-1 Dual Voltage Mode PMBUs Buck Converter with 7V = VIN = 14V, VOUT0/VOUT1 = 0.5V to 2V @ Up to 35A
使用 Analog Devices 的 LTC3882EUJ-1 的参考设计
Image
1 / 3
依据最终产品
- Distributed Power System
- Servers
- Smart Energy
- Storage Area Network
说明
- DC2312A-A, Demonstration Circuit is a high current, high efficiency, dual phase synchronous buck converter featuring the LTC3882EUJ-1 a dual output voltage mode controller with the additional features of differential VOUT sense and dedicated PGOOD output on both channels, compared to LTC3882. The LTC3882-1 has the PMBUs interface and power system management functions
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage0.5 to 2 V
-
Output Current35 A
-
Efficiency90.6 %
-
TopologyBuck
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FDMF5820DC | onsemi | Gate and Power Drivers | Driver 7A 1-OUT High Side/Low Side 31-Pin QFN EP T/R | 买入 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
LTC3607IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Dual-Out 0.6V to 15V 0.6A 16-Pin MSOP EP Tube | 买入 | |
|
|
LTC3882EUJ-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP Tube | 买入 | |
|
|
LTC3882EUJ-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP T/R | 买入 | |