DC2296A-KIT, DC2209 and DC2210 Digital Temperature Measurement System
使用 Analog Devices 的 LTC2983CLX 的参考设计
Image
1 / 3
依据最终产品
- Measurement Instruments
- Outdoor Temperature Sensor
- Thermocouple
说明
- DC2296A-KIT, DC2209 and DC2210 Digital Temperature Measurement System. The DC2296 is the starter kit for demonstrating the performance and ease of use of the LTC2983, which is a complete temperature measurement system on a chip. This kit includes the DC2209 (main demo circuit containing the LTC2983) and the DC2210 (a simple experiment circuit allowing bread boarding). In addition to the starter demonstration kit, sensor specific demonstration boards highlighting the performance of RTDs, thermistors, or thermocouples are also available. The DC2209 is a member of the QuikEval family of demonstration boards. It is designed to allow easy evaluation of the LTC2983 and may be connected to any one of the sensor daughter boards
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LTC2983CLX#PBF | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) 48-Pin LQFP Tray | 买入 | |