DC2290A-E, Demo Board Using LTC2385-18, 18-Bit, 5-Msps High Speed SAR ADC
使用 Analog Devices 的 LTC2385CUH-18#PBF 的参考设计
Image
1 / 3
依据最终产品
- Consumer Electronics
说明
- DC2290A-E, Demonstration Circuit features the LTC2385-18, 18-Bit, 5-Msps, high speed successive approximation register (SAR) ADC is available in a 32-Pin QFN package. The following text refers to the LTC2387 but applies to all members of the family, the only difference being the sample rate and the number of bits. The DC2290A demonstrates the AC performance of the LTC2387 in conjunction with the DC718 data collection board
主要特色
-
ADC Resolution18 Bit
-
ADC Sampling Rate5M SPS
-
Number of Channels1CH
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 买入 | |
|
|
LTC6655BHMS8-4.096#PBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 7mA 8-Pin MSOP Tube | 买入 | |
|
|
LT1763CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 买入 | |
|
|
LT6202CS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LT3021ES8-1.2#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
LTC2385CUH-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 5Msps 18-bit Serial 32-Pin QFN EP Tube | 买入 | |