DC2266A, Demo Board Using for LTC2107 + LTC6409 16-Bit, 210Msps ADC and Driver Combo Board, DC-100MHz Input, DDR LVDS Outputs
使用 Analog Devices 的 LTC2107IUK#PBF 的参考设计
Image
1 / 2
依据最终产品
- ATE IC Tester
- Cell Basestation
- Imaging Device
- Military Radios
- Software Defined Radio
说明
- DC2266A, Demo Board Using for LTC2107 + LTC6409 16-Bit, 210Msps ADC and Driver Combo Board, DC-100MHz Input, DDR LVDS Outputs. The Demonstration circuit 2266A features the LTC2107, 210Msps ADC and the LTC6409 low noise amplifier. DC2266A supports the LTC2107 DDR LVDS output mode. The circuitry on the analog inputs is optimized for analog input frequencies from DC to 100MHz
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate210M SPS
-
Number of Channels1CH
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1965EDD-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1.1A 8-Pin DFN EP Tube | 买入 | |
|
|
LT1965EDD-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.1A 8-Pin DFN EP Tube | 买入 | |
|
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LTC6409IUDB#TRMPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 10-Pin QFN EP T/R | 买入 | |
|
|
LTC2107IUK#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 210Msps 16-bit Parallel 48-Pin QFN EP Tube | 买入 | |