DC2247A, Demo Board based on LT3922 36V 2A Synchronous 2MHz Boost LED Driver
使用 Analog Devices 的 LT3922EUFD#PBF 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Industrial Lighting
- Machine Vision
说明
- DC2247A, Demonstration Circuit is a synchronous 2MHz boost LED driver featuring the LT3922. The LT3922 features a low EMI Silent Switcher architecture and an optional spread spectrum frequency modulation (SSFM) that further reduces EMI. It has a 2A/36V internal power switch, but the demo board has been configured to use a 4V to 28V input and thus has input overvoltage lockout set at 28V. It drives a single string of LEDs at 330mA up to 34V when the input voltage is between 7V and 28V
主要特色
-
Input Voltage4 to 28 V
-
Output Voltage34 V
-
Output Current0.33 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3922EUFD#PBF | Analog Devices | LED Drivers | LED Driver 4000uA Supply Current 28-Pin QFN EP Tube | 买入 | |