DC2240A, Demo Board for LT8714EFE Sync 4-Quadrant Controller with 10V = VIN = 14V, -5V = VOUT = 5V @ 5A
使用 Analog Devices 的 LT8714EFE#PBF 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
- Test and Measurement
说明
- DC2240A, Demonstration Circuit is a synchronous four quadrant converter featuring the LT8714 switching controller. The LT8714 can regulate to positive, negative, or zero volts when configured as a four-quadrant topology. The DC2240A regulates from a 10V to 14V input source to an adjustable output voltage from positive 5V to negative 5V with a 5A maximum current rating
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage-5 to 5 V
-
Output Current5 A
-
Efficiency89 %
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8714EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting/4 Quadrant Bipolar Output 860kHz 20-Pin TSSOP EP Tube | 买入 | |