DC2237A, Demo Board Using LTM8064 CVCC Source/Sink Step-Down Module Regulator with 7.5V = VIN = 58V, Vout = 5V @ ±6A
使用 Analog Devices 的 LTM8064EY#PBF 的参考设计
Image
1 / 2
依据最终产品
- Battery Charger
- LED Driver
- Motor Driver
说明
- DC2237A, Demonstration Circuit is a 58V Vin, 6A, CVCC Step-Down Module Regulator featuring the LTM8064. The demo circuit is designed for a 5V output from an input voltage range of 7.5V to 58V. The output can source 7A (typical) or sink 9.1A (typical). The circuit can be operated in either constant voltage mode or constant current mode
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 58 V
-
Output Voltage5 V
-
Output Current6 A
-
Efficiency86 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8064EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 6A 108-Pin BGA Tray | 买入 | |