DC2197A-A, Demo Board Using LTC2645 Quad, 12-Bit PWM to Vout DACs
使用 Analog Devices 的 LTC2645CMS-L12 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Automotive and Transportation
- Digital Calibration
- Industrial Control
- Instrumentation and Measurement
说明
- DC2197A-A, Demonstration Circuit features the LTC2645, Quad, 12/10/8-Bit PWM to VOUT DACs with 10ppm/degree Celsius reference in a tiny 4.9mm + 4mm 16-lead MSOP package. The DC2197A-A is populated with the 2.5V, 12-bit version of the LTC2645
主要特色
-
DAC Resolution12 Bit
-
Number of Channels4CH
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2645CMS-L12#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 12-bit 16-Pin MSOP Tube | 买入 | |
|
|
LTC2645CMS-L12#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 12-bit 16-Pin MSOP T/R | 买入 | |