DC2177A-A, Demo Board features the LT3061, 45V VIN, Micro-power, Low Noise, 100mA LDO with Output Discharge
使用 Analog Devices 的 LT3061EDCB 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Battery Powered Instrument
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Power Supplies
说明
- DC2177A-A, Demonstration circuit 2177A-A features the LT3061 a Micro-power, low noise and low dropout voltage linear regulator with output discharge. The input voltage ranges from 2.1V to 45V and the maximum output current is 100mA. A resistor divider determines the output voltage and a jumper adjusts the divider to set the output voltage to either 1.2V, 1.5V, 1.8V, 2V, 2.5V, 3.3V, 5V or a voltage that is user-programmed but requires the installation of a resistor. The output uses a 10 micro-F ceramic capacitor and the internal reference is bypassed with a 10nF capacitor to reduce output noise and program the soft-start
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.1 to 45 V
-
Output Voltage1.2|1.5|1.8|2|2.5|3.3|5 V
-
Output Current0.1 A
-
TopologyLDO
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3061EDCB-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin DFN EP T/R | 买入 | |
|
|
LT3061EDCB#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19V 0.1A 8-Pin DFN EP T/R | 买入 | |
|
|
LT3061EDCB#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19V 0.1A 8-Pin DFN EP T/R | 买入 | |
|
|
LT3061EDCB-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin DFN EP T/R | 买入 | |
|
|
LT3061EDCB-3.3#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin DFN EP T/R | 买入 | |
|
|
LT3061EDCB-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin DFN EP T/R | 买入 | |
|
|
LT3061EDCB#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19V 0.1A 8-Pin DFN EP T/R | 买入 | |