DC2159A, FMC to USB Adapter to Interface with Scope Demonstration Board
使用 Analog Devices 的 LT1761ES5-SD 的参考设计
Image
1 / 3
依据最终产品
- USB Interfaces
说明
- DC2159A, Demonstration Circuit 2159 provides USB connectivity to an FMC compatible FPGA evaluation board via an FT2232H Dual USB UART/FIFO. It is used in conjunction with various FPGA boards and a Linear Technology data converter evaluation board as part of an evaluation system for products
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 买入 | |
|
|
93LC46C-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
ABMM2-12.000MHZ-E2-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
LT1761ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 | 买入 | |