DC2135A, Demonstration Board using LTC2378 low power, low noise, 20-Bit, 1 Msps Analog to Digital Converter
使用 Analog Devices 的 LTC2378CMS-20#PBF 的参考设计
Image
1 / 3
相关文件
依据最终产品
- ATE IC Tester
- Battery Charger
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Medical Imaging
- Portable
说明
- DC2135A, Demonstration Board shows a simple DC accurate ADC driver circuit that converts a 10V single-ended input signal into a fully differential signal capable of driving the LTC2378-20 with a combined linearity error of only 2ppm. The LTC2378-20 is a low power, low noise 20-bit SAR ADC with a serial output that operates from a single 2.5V supply. The following text refers to the LTC2378-20 but applies to all parts in the family, the only difference being the maximum sample rate
主要特色
-
ADC Resolution20 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels1CH
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5400ACMS8E-4#PBF | Analog Devices | RF ICs Misc | Res NET 1K Ohm/1K Ohm 7.5% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD Tube | 买入 | |
|
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 买入 | |
|
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1468CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | 买入 | |
|
|
LT1637CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N Tube | 买入 | |
|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element 5-Pin SC-88A T/R | 买入 | |
|
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Fixed 5V 5mA 8-Pin MSOP Tube | 买入 | |
|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LT1763CS8-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
LTC2378CMS-20#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin MSOP Tube | 买入 | |