DC2132A, Demonstration Board using LTC3632 Step-Down Regulator, 24V, 3A Constant Voltage, Constant Current Bench Supply
使用 Analog Devices 的 LTC3632EDD#PBF 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Battery Charger
- Industrial Control
- Instrumentation and Measurement
- Portable
- System Power Rail
说明
- DC2132A, Demonstration Board using LTC3632 is a 24V, 3A constant voltage, constant current bench supply. It regulates any output voltage from 0V to 24V and any output current from 0A to 3A. It runs from 10V to 40V input although the output voltage should remain 5V or more below the input voltage. The LT8612 step down regulator is followed by two parallel LT3081 linear regulators for a combination of low output ripple, high bandwidth and easy-to-adjust output voltage ripple, high bandwidth and easy-to-adjust output voltage and current limits
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 40 V
-
Output Voltage24 V
-
Output Current3 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3081ER#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 1.5A Automotive 8-Pin(7+Tab) DDPAK Tube | 买入 | |
|
|
LT3092EDD#PBF | Analog Devices | Specialized Power ICs and Modules | 200mA 2-Terminal Programmable Current Source | 买入 | |
|
|
LT8612EUDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.6V 6A 28-Pin QFN EP Tube | 买入 | |
|
|
LTC3632EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 50V Synchronous Step Down Single-Out 0.8V to 50V 0.02A Automotive 8-Pin DFN EP Tube | 买入 | |