DC2126A, Demo Board for High-Accuracy Wireless Temperature Sensor with Solar Battery Life Extender
使用 Analog Devices 的 LT6654AHS6-2.5 的参考设计
Image
1 / 4
依据最终产品
- Industrial Sensor
说明
- DC2126A, Demo Board is a high-accuracy wireless temperature sensor that can be powered from ambient light. It is built using various integrated circuits from Linear Technology. A 24-bit delta-sigma ADC reads a thermistor biased from a precision voltage reference. A SmartMesh IP wireless radio module provides the wireless mesh connectivity and communicates the temperature to a central access point
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT6654AHS6-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT6654AHS6-2.5#3ZZPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin TSOT-23 | 买入 | |
|
|
LT6654AHS6-2.5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT6654AHS6-2.5#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin TSOT-23 T/R | 买入 | |