DC2114A, Demo Board based on LT8603 42V Quad Output Triple Monolithic Buck Converter and Boost Controller
使用 Analog Devices 的 LT8603EUJ 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Industrial Applications
- Transportation Equipment
说明
- DC2114A, Demonstration Circuit features the LT8603 with triple monolithic buck regulator and a boost controller. The demo circuit is designed for 8V, 5V, 3.3V and 1.8V outputs from a nominal 12V input. The 4th channel is set as a boost converter and is powered from a wide input range with output VOUT4 regulated at 8V if 3V < VIN < 8.5V. It works as diode pass through if the input is above 8.5V. The two high voltage buck regulators are powered from the boost converter. VOUT1 is regulated at 5V with 1.5A maximum output load current, and VOUT2 is at 3.3V with 2.5A maximum output load current. Thanks to the pre-boost converter, they can ride through a cold crank in automotive applications while providing constant output voltages 5V and 3.3V. The low voltage buck is powered from the VOUT2 (3.3V), and the output VOUT3 is regulated at 1.8V with 1.8A maximum load current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 42 V
-
Output Voltage1.8|3.3|5|8 V
-
Output Current1.5@8V|1.5@5V|1.8@1.8V|2.5@3.3V A
-
Efficiency80 %
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8603EUJ#TRPBF | Analog Devices | PMIC Solutions | DC/DC Cntrlr Quad-OUT Step Down/Step Up 2200kHz 40-Pin QFN EP T/R | 买入 | |
|
|
LT8603EUJ#PBF | Analog Devices | PMIC Solutions | DC/DC Cntrlr Quad-OUT Step Down/Step Up 2200kHz 40-Pin QFN EP Tube | 买入 | |