DC2093A-B, Demonstration Board for LT4275B PD controller and is compliant with the IEEE 802.3at and IEEE 802.3af specifications
使用 Analog Devices 的 LT4275BIDD 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Industrial
- PoE Security Camera
- Wireless
说明
- DC2093A-B, Demonstration Board for LT4275B PD controller and is compliant with the IEEE 802.3 at and IEEE 802.3af specifications. This Demonstration circuit 2093A features the LT4275, a fourth generation powered device (PD) controller and the LT4321, an ideal diode bridge controller for Power over Ethernet (PoE) applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Power25.5 W
-
Efficiency98.9 %
-
TopologyPoE
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT4321IUF#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Dual 16-Pin QFN EP Tube | 买入 | |
|
|
LT4321IUF#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Dual 16-Pin QFN EP T/R | 买入 | |
|
|
LT4275BIDD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 25.5W 10-Pin DFN EP | 买入 | |
|
|
LT4275BIDD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 25.5W 10-Pin DFN EP | 买入 | |