DC2089A-A, LTC3880EUJ/LTC3870EUFD RSENSE Demo Board, 7V = VIN = 14V, VOUT = 0.8V to 1.8V at 80A
使用 Analog Devices 的 LTC3870EUFD 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- DC2089A-A, LTC3880EUJ/LTC3870EUFD RSENSE Demo Board, 7V = VIN = 14V, VOUT = 0.8V to 1.8V at 80A. The Demonstration circuit 2089A is a high current, high efficiency, poly-phase synchronous buck converter featuring the LTC3880EUJ, a dual-phase current mode controller, and the LTC3870EUFD, a dual-phase slave controller. The LTC3880 has the PMBUs interface and power system management functions
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3870EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin QFN EP T/R | 买入 | |
|
|
LTC3870EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin QFN EP Tube | 买入 | |