DC2087A, Demonstration Board using LTM4676EY, 26A Step-Down Regulator with PMBUs Power System Management
使用 Analog Devices 的 LTM4676EY#PBF 的参考设计
Image
1 / 6
相关文件
依据最终产品
- Data Storage Devices
- Telecom Infrastructure
说明
- DC2087A, Demonstration Board using LTM4676EY a single-output, high efficiency, high density, regulator with 4.5V to 16V input range. It can supply 26A maximum load current. The demo board has a LTM4676 regulator, which is a dual 13A or single 26A step-down regulator with PMBUs power system management. The DC2087A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage0.5 to 4 V
-
Output Current26 A
-
Efficiency83.2 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 买入 | |