DC2085A-D, Demo Board featuring the LTC2000A-16, 16-bit, 2.7Gsps DAC with DDR LVDS Interface
使用 Analog Devices 的 LTC2000AIY-16 的参考设计
Image
1 / 4
依据最终产品
- Automatic Test Equipment
- Communications and Telecom
- Portable Instrumentation
- Radar System
说明
- DC2085A-D, Demo Board featuring the LTC2000A-16, 16-bit, 2.7Gsps DAC with DDR LVDS Interface. The Demonstration circuit 2085 supports the LTC2000, a high speed, high dynamic range DAC. It was specially designed for applications that require differential DC coupled outputs
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate2.7G SPS
-
Number of Channels1CH
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ABMM2-12.000MHZ-E2-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
93LC46C-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LT1763CS8-3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1763CS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
|
LT3080EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 买入 | |
|
|
LTC4359HDCB#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 买入 | |
|
|
LTC6655CHMS8-2.048#PBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 8-Pin MSOP Tube | 买入 | |
|
|
LT8614IUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.8V 4A 18-Pin QFN EP Tube | 买入 | |
|
|
LTC2000AIY-16#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Current Steering 16-bit 170-Pin BGA Tray | 买入 | |