DC2081A-B, Demo Board features the LTM4630EY-1 Dual 18A or Single 36A Module Regulator with ±0.8% DC and ±3% Transient Accuracy
使用 Analog Devices 的 LTM4630IY#PBF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Industrial
- Industrial Networking
- Storage Area Network
- Telecom Infrastructure
说明
- DC2081A-B, Demonstration circuit 2081A-B features the LTM4630EY-1, the high efficiency, high density, dual 18A, switch mode step-down Module regulator with ±0.8% total DC output accuracy. The input voltage is from 4.5V to 15V. The output voltage is programmable from 0.6V to 1.8V. The DC2081A-B is configured as dual-phase, single-output, which can deliver up to 36A maximum. With the help of external compensation, ±3% transient accuracy can be achieved with 25% load step. The board designs with minimum components to demonstrate this high efficiency, high density Module
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage0.6 to 1.8 V
-
Output Current36 A
-
Efficiency85.7 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4630IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | 买入 | |