DC2081A-A, LTM4630EV Demo Board, Step-Down Module Regulator, 4.5V = VIN = 15V, Vout = 1V at 36A
使用 Analog Devices 的 LTM4630EV#PBF 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- DC2081A-A, LTM4630EV Demo Board, Step-Down Module Regulator, 4.5V = VIN = 15V, Vout = 1V at 36A. The Demonstration circuit 2081A-A features the LTM4630EV, the high efficiency, high density, dual 18A, switch mode step-down Module regulator. The input voltage is from 4.5V to 15V. The output voltage is programmable from 0.6V to 1.8V. DC2081A-A is configured as dual-phase, single-output, which can deliver up to 36A maximum. The board designs with minimum components to demonstrate this high efficiency, high density Module
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4630EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin LGA Tray | 买入 | |