DC2079A, Demo Board using LT3954 DC-DC converter to operate as a constant current source and constant voltage regulator, PWM Dimming
使用 Analog Devices 的 LT3954EUHE 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Battery Charger
- Boost Converter
- High-Power LED
说明
- DC2079A, Demo Board is a 40VIN, 40VOUT LED driver. It generates its own PWMOUT waveform from its internal PWM generator for accurate PWM dimming with up to 33:1 brightness ratio. It accepts an input voltage from 5V to 30V and drives up to 32V of LEDs at 650mA. DC2079A features high efficiency at 350kHz switching frequency. At high LED string voltages up to 32V and 650mA of LED current, the single switch controller has 94.6% efficiency
主要特色
-
Input Voltage40 V
-
Output Voltage40 V
-
Output Current65 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3954EUHE#TRPBF | Analog Devices | LED Drivers | LED Driver 8 Segment 2200uA Supply Current 28-Pin QFN EP T/R | 买入 | |
|
|
LT3954EUHE#PBF | Analog Devices | LED Drivers | LED Driver 8 Segment 2200uA Supply Current 28-Pin QFN EP Tube | 买入 | |