DC2063A, Demo Board Using for LTC2875 60V Fault Protected 3.3V or 5V High Speed CAN Transceiver
使用 Analog Devices 的 LTC2875IDD#PBF 的参考设计
Image
1 / 1
依据最终产品
- Building Automation
- HVAC
- Industrial Control
- Medical Equipments
- Security System
- Transportation Equipment
说明
- DC2063A, Demo Board Using for LTC2875 60V Fault Protected 3.3V or 5V High Speed CAN Transceiver. The Demonstration circuit 2063A is a robust high speed, low power, ISO 11898-2 compliant CAN transceiver featuring the LTC2875. The demo circuit operates on 3.3V or 5V supplies and features ±60V overvoltage fault protection on the data transmission lines during all modes of operation. The demo circuit contains all the components necessary to demonstrate the features of the LTC2875 in a CAN network, including a terminated SMB jack for TXD data input, jumper selectable CAN bus termination (supporting either single or split termination configurations) and a jumper selectable variable slew rate control
主要特色
-
Operating Frequency4 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2875IDD#PBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP Tube | 买入 | |