DC2043B, Demo Board based on LTC3305EFE Lead Acid Battery Balancer
使用 Analog Devices 的 LTC3305EFE#PBF 的参考设计
Image
1 / 3
依据最终产品
- Battery Powered Systems
- Energy Storage
- E-Vehicle
- Medical Equipments
- Telecom System
说明
- DC2043B, Demonstration Circuit is a lead-acid battery balancer featuring the LTC3305. The LTC3305 balances up to four lead-acid batteries connected in series and incorporates all voltage monitoring, gate drive and fault detection circuitry. The LTC3305 employs an auxiliary battery or an alternative storage means to transfer charge to or from each individual battery within the stack
主要特色
-
Battery TypeLead-Acid
-
Input Voltage4 to 16 V
-
Output Voltage2.4 to 2.6 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3305EFE#PBF | Analog Devices | Battery Management ICs | Battery Balancer Lead-Acid 10000mA 2.4V to 2.6V Medical 38-Pin TSSOP EP Tube | 买入 | |